General Purpose Relay DPDT (2 Form C) 60VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40.52.9.060.0000

DigiKey Part Number
2066-40.52.9.060.0000-ND
Manufacturer
Manufacturer Product Number
40.52.9.060.0000
Description
RELAY GEN PURPOSE DPDT 8A 60V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 60VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
40.52.9.060.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
11 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
43.8 VDC
Must Release Voltage
12 VDC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R159,97000R159,97
10R142,49800R1 424,98
30R134,83533R4 045,06
50R131,41060R6 570,53
100R126,90040R12 690,04
250R121,16960R30 292,40
500R117,00490R58 502,45
1 000R112,98085R112 980,85
Manufacturers Standard Package