Image for 45.31.9.024.0610 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45.31.9.024.0610

DigiKey Part Number
2066-45.31.9.024.0610-ND
Manufacturer
Manufacturer Product Number
45.31.9.024.0610
Description
RELAY GEN PURPOSE SPST 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
500VAC - Max
Load - Max Switching
5000VA
Coil Current
21 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
-
Operate Time
12 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, EAC, ENEC, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.15 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
50R125,82840R6 291,42
Manufacturers Standard Package