
40.52.9.012.5001 | |
|---|---|
DigiKey Part Number | 2066-40.52.9.012.5001-ND |
Manufacturer | |
Manufacturer Product Number | 40.52.9.012.5001 |
Description | PCB/PLUG-IN RELAY, DPDT 8A, 12V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 40.52.9.012.5001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 55 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 220 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R243,99000 | R243,99 |

