
7F.20.8.230.1020.0 | |
|---|---|
DigiKey Part Number | 2066-7F.20.8.230.1020.0-ND |
Manufacturer | |
Manufacturer Product Number | 7F.20.8.230.1020.0 |
Description | STANDARD FILTER FAN "DRAW-IN" - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 14.1 CFM 3.62" L x 3.62" W (92.0mm x 92.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 14.1 CFM | |
Size / Dimension | 3.62" L x 3.62" W (92.0mm x 92.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 291,05000 | R1 291,05 |

