Image for 10.42.8.120.0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10.42.8.120.0000

DigiKey Part Number
2066-10.42.8.120.0000-ND
Manufacturer
Manufacturer Product Number
10.42.8.120.0000
Description
RLY LT DEPEND DPST-NO 16A 120VAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor DPST-NO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
-
Voltage - Supply
120VAC
Response Time
-
Output Configuration
DPST-NO
Light Source
-
Connection Method
-
Ingress Protection
IP54
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
5R1 660,90800R8 304,54
Manufacturers Standard Package