
UL PC 200/100 HG | |
|---|---|
DigiKey Part Number | 4833-ULPC200/100HG-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 200/100 HG |
Description | BOX PLASTIC LGT GRY 10"L X 7.1"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 10.000" L x 7.100" W (254.00mm x 180.34mm) X 3.900" (99.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 7.100" W (254.00mm x 180.34mm) | |
Height | 3.900" (99.06mm) | |
Area (L x W) | 71.0in² (458cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 827,78000 | R3 827,78 |
| 5 | R3 548,06400 | R17 740,32 |
| 10 | R3 434,09900 | R34 340,99 |
| 25 | R3 289,16800 | R82 229,20 |

