
UL PC 150/75 HT | |
|---|---|
DigiKey Part Number | 4833-ULPC150/75HT-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 150/75 HT |
Description | BOX PLASTIC 7.1"L X 5.1"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.100" L x 5.100" W (180.34mm x 129.54mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.100" L x 5.100" W (180.34mm x 129.54mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 36.2in² (234cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 830,46000 | R1 830,46 |
| 5 | R1 696,49800 | R8 482,49 |
| 10 | R1 641,96900 | R16 419,69 |
| 25 | R1 572,60560 | R39 315,14 |

