
VEVP-XA-4-B-T32C-F-D31-2 | |
|---|---|
DigiKey Part Number | 2171-VEVP-XA-4-B-T32C-F-D31-2-ND |
Manufacturer | |
Manufacturer Product Number | VEVP-XA-4-B-T32C-F-D31-2 |
Description | PIEZO VALVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3-Way Control Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve | |
Function | 3-Way | |
Actuator Type | - | |
Operating Pressure | 100 PSI (7 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20 035,35000 | R20 035,35 |

