
MS4N-LR-1/4-D7-AS | |
|---|---|
DigiKey Part Number | 2171-MS4N-LR-1/4-D7-AS-ND |
Manufacturer | |
Manufacturer Product Number | MS4N-LR-1/4-D7-AS |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator NPT1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 12 ~ 206 PSI (0.8 ~ 15 bar) | |
Pressure Regulation | 7.3 ~ 174 PSI (0.5 ~ 12 bar) | |
Flow Rate | 449GPM (1700LPM) | |
Features | - | |
Connection Method | NPT1/4 | |
Filtration Level | - | |
Fluid Type | Compressed Air | |
Operating Temperature | -10°C ~ 60°C | |
Flow Direction | Left to Right | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R788,11000 | R788,11 |

