
PLT14/5/1.5/S-3C96 | |
|---|---|
DigiKey Part Number | PLT14/5/1.5/S-3C96-ND |
Manufacturer | |
Manufacturer Product Number | PLT14/5/1.5/S-3C96 |
Description | FERRITE CORE E 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C96 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.138" (3.50mm) |
Part Status Active | Length 0.551" (14.00mm) |
Core Type E | Width 0.197" (5.00mm) |
Supplier Device Package PLT 14 x 5 x 1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | R4,85922 | R43 732,98 |

