
EV-BM05C | |
|---|---|
DigiKey Part Number | 1914-EV-BM05C-ND |
Manufacturer | |
Manufacturer Product Number | EV-BM05C |
Description | EVAL BOARD FOR BM05C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BM05C, nRF54L05 - Bluetooth® 6.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 6.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | BM05C, nRF54L05 | |
Note | - | |
RF Type | Bluetooth® 6.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R1 077,67400 | R10 776,74 |

