
EV-BM05F | |
|---|---|
DigiKey Part Number | 1914-EV-BM05F-ND |
Manufacturer | |
Manufacturer Product Number | EV-BM05F |
Description | EVAL BOARD FOR BM05F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BM05F, nRF54L05 - Bluetooth® 6.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 6.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BM05F, nRF54L05 | |
Note | - | |
RF Type | Bluetooth® 6.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R876,81600 | R8 768,16 |

