
SC2133 | |
|---|---|
DigiKey Part Number | 5328-SC2133-ND |
Manufacturer | |
Manufacturer Product Number | SC2133 |
Description | MALE SMA CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R645,44000 | R645,44 |
| 10 | R548,61700 | R5 486,17 |
| 25 | R514,28320 | R12 857,08 |
| 50 | R489,75260 | R24 487,63 |
| 100 | R466,39330 | R46 639,33 |
| 250 | R437,23268 | R109 308,17 |

