
FM-W12CR002 | |
|---|---|
DigiKey Part Number | 5328-FM-W12CR002-ND |
Manufacturer | |
Manufacturer Product Number | FM-W12CR002 |
Description | WG CIRCULATOR WR-12 76-78 GHZ 15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 76 GHz ~ 78 GHz Circulator 2 W 15dB (Min) 1.4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 76 GHz ~ 78 GHz | |
Isolation | 15dB (Min) | |
Power - Average Forward | 2 W | |
Insertion Loss | 0.8dB (Max) | |
VSWR | 1.4 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50 878,31000 | R50 878,31 |

