
FMCN1824 | |
|---|---|
DigiKey Part Number | 5328-FMCN1824-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1824 |
Description | CONN PLUG CRIMP/CRIMP 1.0/2.3 |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Push-Pull | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |

