
FMWAT1008-3 | |
|---|---|
DigiKey Part Number | 5328-FMWAT1008-3-ND |
Manufacturer | |
Manufacturer Product Number | FMWAT1008-3 |
Description | WG FIXED ATTN WR-22 33-50 GHZ |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 33 GHz ~ 50 GHz 4W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 33 GHz ~ 50 GHz | |
Power (Watts) | 4W | |
Package / Case | Module |

