SA18SMSF25W-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: R10 798,25000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: R9 695,74000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: R14 072,85000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: R14 991,69000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: R11 080,05000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: R12 589,56000
Datasheet
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18SMSF25W-20

DigiKey Part Number
5328-SA18SMSF25W-20-ND
Manufacturer
Manufacturer Product Number
SA18SMSF25W-20
Description
FXD ATTN PLUG-JACK SMA 1.6
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
25W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.