Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA18SFSF50W-40 | |
|---|---|
DigiKey Part Number | 5328-SA18SFSF50W-40-ND |
Manufacturer | |
Manufacturer Product Number | SA18SFSF50W-40 |
Description | FXD ATTN JACK-JACK SMA 1.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9 990,82000 | R9 990,82 |








