
FMVC14003 | |
|---|---|
DigiKey Part Number | 5328-FMVC14003-ND |
Manufacturer | |
Manufacturer Product Number | FMVC14003 |
Description | VOLT CONTROL OSC 1.6GHZ-3.2GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Center Frequency 0 V ~ 20 V Voltage Controlled Oscillator 6 ±2 dBm -14 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 1.6 ~ 3.2GHz | |
Frequency - Center | 2.4GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0 V ~ 20 V | |
2nd Harmonic, Typ (dBc) | -14 | |
Icc Max | 19mA | |
Pushing (MHz/V) | 160 | |
Power (dBm) | 6 ±2 | |
Phase Noise Typ (dBc/Hz) | -89 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 274,42000 | R1 274,42 |

