
SMW42TR1001 | |
|---|---|
DigiKey Part Number | 5328-SMW42TR1001-ND |
Manufacturer | |
Manufacturer Product Number | SMW42TR1001 |
Description | WG TERMINATION WR-42 18-26.5 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 18GHz ~ 26.5GHz 6W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Termination | |
Frequency | 18GHz ~ 26.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | 6W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7 694,89000 | R7 694,89 |

