4.3/10 Connector Plug, Male Pin Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN1170

DigiKey Part Number
5328-FMCN1170-ND
Manufacturer
Manufacturer Product Number
FMCN1170
Description
CONN PLUG SOLDER/SOLDER 4.3-10
Customer Reference
Detailed Description
4.3/10 Connector Plug, Male Pin Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 90°C
Voltage Rating
1000 V
Mating Cycles
100
Insertion Loss
0.13dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.