FMAT7612-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: R904,06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: R1 323,99000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: R4 991,46000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: R1 990,43000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: R2 027,91000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: R6 079,31800
Datasheet
New at DigiKey
RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7612-8

DigiKey Part Number
5328-FMAT7612-8-ND
Manufacturer
Manufacturer Product Number
FMAT7612-8
Description
FMAT7612-8
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.