
FMAT7453-20 | |
|---|---|
DigiKey Part Number | 5328-FMAT7453-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7453-20 |
Description | FXD ATTN PLUG-JACK 4.3-10 1.35 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 100W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | 4.3-10 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 056,51000 | R8 056,51 |


