27 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88481

DigiKey Part Number
4983-12.88481TR-ND - Tape & Reel (TR)
4983-12.88481CT-ND - Cut Tape (CT)
4983-12.88481DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88481
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,23000R8,23
10R7,10800R71,08
25R6,72160R168,04
50R6,44600R322,30
100R6,17880R617,88
250R5,84376R1 460,94
500R5,60178R2 800,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R5,36989R5 369,89
2 000R5,14774R10 295,48
3 000R5,02216R15 066,48
5 000R4,86825R24 341,25
7 000R4,76950R33 386,50
10 000R4,66704R46 670,40
Manufacturers Standard Package