LXC52-0350SW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 15
Unit Price: R561,25000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 5
Unit Price: R561,25000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: R596,54000
Datasheet
350mA 75 ~ 149V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXC52-0350SW

DigiKey Part Number
633-1246-ND
Manufacturer
Manufacturer Product Number
LXC52-0350SW
Description
LED DRIVER CC AC/DC 75-149V
Customer Reference
Detailed Description
350mA 75 ~ 149V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
75 ~ 149V
Current - Output (Max)
350mA
Power (Watts)
52 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
7.60" L x 1.67" W x 1.36" H (193mm x 42.5mm x 34.5mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes