


CX06M-0000-S-AG | |
|---|---|
DigiKey Part Number | 633-CX06M-0000-S-AG-ND |
Manufacturer | |
Manufacturer Product Number | CX06M-0000-S-AG |
Description | 600W FANLESS MEDICAL COOLPAC, RU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Features | 12V, 1.96A Auxilary Output, Conformal Coating, Ruggedized | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Size / Dimension | 8.50" L x 4.50" W (215.9mm x 114.3mm) | |
Height | 1.50" (38.1mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Input Connector | Screw Terminal | |
Current - Leakage | 393 µA | |
Cooling Type | Convection | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R6 984,26000 | R174 606,50 |

