
SMBJ5354A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5354ATR-ND - Tape & Reel (TR) 5272-SMBJ5354ACT-ND - Cut Tape (CT) 5272-SMBJ5354ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5354A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 0.5 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 A @ 1.2 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,08000 | R10,08 |
| 10 | R6,23400 | R62,34 |
| 100 | R3,98250 | R398,25 |
| 500 | R3,00792 | R1 503,96 |
| 1 000 | R2,69351 | R2 693,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,29347 | R6 880,41 |
| 6 000 | R2,09190 | R12 551,40 |
| 9 000 | R1,98916 | R17 902,44 |
| 15 000 | R1,87369 | R28 105,35 |
| 21 000 | R1,80531 | R37 911,51 |
| 30 000 | R1,73884 | R52 165,20 |
| 75 000 | R1,65309 | R123 981,75 |

