New Product
Zener Diode 17 V 5 W ±10% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5354A

DigiKey Part Number
5272-SMBJ5354ATR-ND - Tape & Reel (TR)
5272-SMBJ5354ACT-ND - Cut Tape (CT)
5272-SMBJ5354ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5354A
Description
SMB SCHOTTKY BARRIER DIODES (SBD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 5 W ±10% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
0.5 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1 A @ 1.2 V
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,08000R10,08
10R6,23400R62,34
100R3,98250R398,25
500R3,00792R1 503,96
1 000R2,69351R2 693,51
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,29347R6 880,41
6 000R2,09190R12 551,40
9 000R1,98916R17 902,44
15 000R1,87369R28 105,35
21 000R1,80531R37 911,51
30 000R1,73884R52 165,20
75 000R1,65309R123 981,75
Manufacturers Standard Package