Zener Diode 5.1 V 5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5338B

DigiKey Part Number
5272-SMBJ5338BTR-ND - Tape & Reel (TR)
5272-SMBJ5338BCT-ND - Cut Tape (CT)
5272-SMBJ5338BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5338B
Description
DIODE ZENER 5.1V 5W DO214AA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 414
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,77000R12,77
10R7,94800R79,48
100R5,12860R512,86
500R3,90996R1 954,98
1 000R3,51674R3 516,74
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,01699R9 050,97
6 000R2,76518R16 591,08
9 000R2,63685R23 731,65
15 000R2,49267R37 390,05
21 000R2,40730R50 553,30
30 000R2,32432R69 729,60
Manufacturers Standard Package