
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 148W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,97000 | R20,97 |
| 10 | R13,18800 | R131,88 |
| 100 | R8,68410 | R868,41 |
| 500 | R6,74692 | R3 373,46 |
| 1 000 | R6,12304 | R6 123,04 |
| 2 000 | R5,59829 | R11 196,58 |
| 5 000 | R5,03021 | R25 151,05 |
| 10 000 | R4,67919 | R46 791,90 |


