New Product
Bridge Rectifier Single Phase Standard 200 V Through Hole WOB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2W02

DigiKey Part Number
5272-2W02-ND
Manufacturer
Manufacturer Product Number
2W02
Description
SINGLE PHASE 2.0 AMP BRIDGE RECT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Circular, WOB
Supplier Device Package
WOB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R12,10000R12,10
10R7,46100R74,61
100R4,80430R480,43
500R3,65318R1 826,59
1 000R3,28216R3 282,16
2 000R2,96952R5 939,04
5 000R2,63104R13 155,20
10 000R2,42171R24 217,10
50 000R2,11940R105 970,00
Manufacturers Standard Package