Phototransistors 940nm Universal 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT26-51B/TR8(DGK)

DigiKey Part Number
1080-1387-2-ND - Tape & Reel (TR)
1080-1387-1-ND - Cut Tape (CT)
1080-1387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT26-51B/TR8(DGK)
Description
SENSOR 940NM TOP/SIDE VIEW 1206
Customer Reference
Detailed Description
Phototransistors 940nm Universal 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Power - Max
75 mW
Mounting Type
Surface Mount
Orientation
Universal
Operating Temperature
-25°C ~ 85°C
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 672
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,24000R9,24
10R6,35200R63,52
100R4,58080R458,08
500R3,77956R1 889,78
1 000R3,51641R3 516,41
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,29266R6 585,32
4 000R3,10269R12 410,76
6 000R3,00523R18 031,38
10 000R2,89509R28 950,90
14 000R2,82959R39 614,26
20 000R2,76569R55 313,80
50 000R2,62463R131 231,50
Manufacturers Standard Package