Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMPQ155AZR | |
|---|---|
DigiKey Part Number | HLMPQ155AZREL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMPQ155AZR |
Description | LED RED CLEAR T-3/4 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | HLMPQ155AZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.75mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 2.10mm W | |
Height (Max) | 2.92mm | |
Base Product Number |










