
EL1017(TA)-VG(DGK) | |
|---|---|
DigiKey Part Number | 1080-EL1017(TA)-VG(DGK)TR-ND - Tape & Reel (TR) 1080-EL1017(TA)-VG(DGK)CT-ND - Cut Tape (CT) 1080-EL1017(TA)-VG(DGK)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL1017(TA)-VG(DGK) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL1017(TA)-VG(DGK) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | 4µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,24000 | R9,24 |
| 10 | R6,35200 | R63,52 |
| 100 | R4,58080 | R458,08 |
| 500 | R3,77956 | R1 889,78 |
| 1 000 | R3,51641 | R3 516,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,17780 | R9 533,40 |
| 6 000 | R3,00523 | R18 031,38 |
| 9 000 | R2,91673 | R26 250,57 |
| 15 000 | R2,81679 | R42 251,85 |
| 21 000 | R2,75738 | R57 904,98 |
| 30 000 | R2,69941 | R80 982,30 |











