583SDRD/S530-A3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: R1,64119
Datasheet
Image for 583SDRD/S530-A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583SDRD/S530-A3

DigiKey Part Number
583SDRD/S530-A3-ND
Manufacturer
Manufacturer Product Number
583SDRD/S530-A3
Description
LED RED DIFF SQUARE TYPE LED T/H
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
5.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 500R1,54081R2 311,22