
ET540075Y1B | |
|---|---|
DigiKey Part Number | 5997-ET540075Y1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET540075Y1B |
Description | 0.75V 500MA |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed Output 14-TDFN (3X3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Positive Fixed | |
Current - Supply | - | |
Voltage - Input | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TDFN (3X3.5) | |
Package / Case | 16-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R2,33600 | R23,36 |
| 100 | R2,08200 | R208,20 |
| 500 | R1,82256 | R911,28 |
| 1 000 | R1,56210 | R1 562,10 |
| 3 000 | R1,30164 | R3 904,92 |

