
ET6H130T | |
|---|---|
DigiKey Part Number | 5997-ET6H130TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6H130T |
Description | 150mA Low IQ High-in |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 18V | |
Number of Outputs | - | |
Voltage - Output | 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R0,84000 | R0,84 |
| 10 | R0,73900 | R7,39 |
| 100 | R0,66210 | R66,21 |
| 500 | R0,58008 | R290,04 |
| 1 000 | R0,49706 | R497,06 |
| 3 000 | R0,41422 | R1 242,66 |

