SRB-F-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 951
Unit Price: R2,08000
Datasheet
40984
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40984

SRB-F-3

DigiKey Part Number
SRB-F-3-ND
Manufacturer
Manufacturer Product Number
SRB-F-3
Description
BUSHING W/STR RELIEF PA66 BLACK
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
EDA/CAD Models
SRB-F-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Bushing, Strain Relief
For Use With/Related Products
SPT-1
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Variable Size
Diameter - Inside
Variable Size
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes