Barbed Fastener 0.125" (3.18mm) 1/8" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.125" (3.18mm) 1/8" Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

PL-250-10-01BK

DigiKey Part Number
PL-250-10-01BK-ND
Manufacturer
Manufacturer Product Number
PL-250-10-01BK
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.125" (3.18mm) 1/8" Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
PL-250-10-01BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.625" (15.88mm) 5/8"
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
0.078" (1.98mm)
Hole Diameter
0.250" (6.35mm) 1/4"
Grip Range
0.125" (3.18mm) 1/8"
Features
-
Color
Black
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 890
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R5,21000R5,21
5R4,26800R21,34
10R3,94900R39,49
25R3,57600R89,40
50R3,33720R166,86
100R3,12390R312,39
250R2,87552R718,88
500R2,71082R1 355,41
1 000R2,56395R2 563,95
Manufacturers Standard Package