


HS-6-14 | |
|---|---|
DigiKey Part Number | HS-6-14-ND |
Manufacturer | |
Manufacturer Product Number | HS-6-14 |
Description | HEX SPACER #6 CPVC 1 3/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded #6 CPVC 1.750" (44.45mm) 1 3/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | HS-6-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.110" (2.79mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 1.750" (44.45mm) 1 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 5 | R2,68800 | R13,44 |
| 10 | R2,48700 | R24,87 |
| 25 | R2,25160 | R56,29 |
| 50 | R2,09380 | R104,69 |
| 100 | R1,95600 | R195,60 |
| 250 | R1,79468 | R448,67 |
| 500 | R1,68812 | R844,06 |
| 1 000 | R1,59268 | R1 592,68 |

