
FCC-6-3-RT | |
|---|---|
DigiKey Part Number | FCC-6-3-RT-ND |
Manufacturer | |
Manufacturer Product Number | FCC-6-3-RT |
Description | CBL CLAMP FLAT BLACK ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Adhesive 0.700" (17.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | - | |
Opening Size | 0.700" (17.78mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 1.700" (43.18mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

