


CT070B | |
|---|---|
DigiKey Part Number | RPC3769-ND |
Manufacturer | |
Manufacturer Product Number | CT070B |
Description | CBL TIE LOCKING BLK 120LB 1.125' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.90" (99.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 13.5" | |
Bundle Diameter | 3.90" (99.00mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 1.125' (342.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R2,53740 | R253,74 |
| 200 | R2,41560 | R483,12 |
| 300 | R2,34753 | R704,26 |
| 500 | R2,26450 | R1 132,25 |
| 700 | R2,21117 | R1 547,82 |
| 1 000 | R2,15612 | R2 156,12 |
| 2 500 | R2,02092 | R5 052,30 |
| 5 000 | R1,92439 | R9 621,95 |
| 10 000 | R1,83251 | R18 325,10 |

