
62PP050BM14 | |
|---|---|
DigiKey Part Number | 145-62PP050BM14-ND |
Manufacturer | |
Manufacturer Product Number | 62PP050BM14 |
Description | HOLE PLUG 0.500" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.672" (17.07mm) | |
Panel Thickness | 0.031" ~ 0.140" (0.79mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R2,23500 | R22,35 |
| 25 | R2,10400 | R52,60 |
| 50 | R1,99960 | R99,98 |
| 100 | R1,90390 | R190,39 |
| 250 | R1,78460 | R446,15 |
| 500 | R1,69922 | R849,61 |
| 1 000 | R1,61789 | R1 617,89 |
| 2 500 | R1,51646 | R3 791,15 |

