


495206 | |
|---|---|
DigiKey Part Number | RPC5526-ND |
Manufacturer | |
Manufacturer Product Number | 495206 |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 495206 Models |
Category | Type Mounting Button |
Manufacturer Essentra Components | Head Diameter 0.591" (15.01mm) |
Series | Head Height 0.079" (2.01mm) |
Packaging Bag | Color Black |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,89000 | R14,89 |
| 5 | R12,40200 | R62,01 |
| 10 | R11,55100 | R115,51 |
| 25 | R10,56920 | R264,23 |
| 50 | R9,91480 | R495,74 |
| 100 | R9,33400 | R933,40 |
| 250 | R8,65760 | R2 164,40 |
| 500 | R8,20864 | R4 104,32 |
| 1 000 | R7,80714 | R7 807,14 |

