
27MSP01000 | |
|---|---|
DigiKey Part Number | 145-27MSP01000-ND |
Manufacturer | |
Manufacturer Product Number | 27MSP01000 |
Description | BRD SUPRT SNAP FIT/LOCK NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.280" (32.51mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 5 | R5,31000 | R26,55 |
| 10 | R4,92400 | R49,24 |
| 25 | R4,47000 | R111,75 |
| 50 | R4,17080 | R208,54 |
| 100 | R3,90860 | R390,86 |
| 250 | R3,60412 | R901,03 |
| 500 | R3,40180 | R1 700,90 |
| 1 000 | R3,22099 | R3 220,99 |

