


22DGHC00W | |
|---|---|
DigiKey Part Number | RPC6955-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00W |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 2.087" ~ 2.224" (53.01mm ~ 56.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 2.087" ~ 2.224" (53.01mm ~ 56.49mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.354" (9.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.094" (2.38mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Chemical Resistant, Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,50000 | R20,50 |
| 10 | R17,35900 | R173,59 |
| 25 | R16,26640 | R406,66 |
| 50 | R15,48660 | R774,33 |
| 100 | R14,74720 | R1 474,72 |
| 250 | R13,82296 | R3 455,74 |
| 500 | R13,16290 | R6 581,45 |
| 1 000 | R12,53427 | R12 534,27 |
| 2 500 | R11,74962 | R29 374,05 |

