
13SP317 | |
|---|---|
DigiKey Part Number | 145-13SP317-ND |
Manufacturer | |
Manufacturer Product Number | 13SP317 |
Description | ROUND SPACER NYLON 49.23MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.938" (49.23mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.938" (49.23mm) | |
Length - Overall | 1.938" (49.23mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 5 | R5,37800 | R26,89 |
| 10 | R4,97400 | R49,74 |
| 25 | R4,52360 | R113,09 |
| 50 | R4,22460 | R211,23 |
| 100 | R3,95730 | R395,73 |
| 250 | R3,64984 | R912,46 |
| 500 | R3,44516 | R1 722,58 |
| 1 000 | R3,26216 | R3 262,16 |

