Round Spacer Unthreaded Nylon 1.063" (26.99mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SP300

DigiKey Part Number
145-13SP300-ND
Manufacturer
Manufacturer Product Number
13SP300
Description
ROUND SPACER NYLON 26.99MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.063" (26.99mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.063" (26.99mm)
Length - Overall
1.063" (26.99mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R6,05000R6,05
5R4,97400R24,87
10R4,62100R46,21
25R4,19440R104,86
50R3,91860R195,93
100R3,66830R366,83
250R3,38096R845,24
500R3,19040R1 595,20
1 000R3,02001R3 020,01
Manufacturers Standard Package