Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS075071

DigiKey Part Number
145-13RS075071-ND
Manufacturer
Manufacturer Product Number
13RS075071
Description
ROUND SPACER NYLON 3/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS075071 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Outside
0.750" (19.05mm) 3/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 783
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2,86000R2,86
5R2,35200R11,76
10R2,16800R21,68
25R1,96280R49,07
50R1,82160R91,08
100R1,70060R170,06
250R1,55872R389,68
500R1,46464R732,32
1 000R1,38112R1 381,12
Manufacturers Standard Package