
010440WF125 | |
|---|---|
DigiKey Part Number | 010440WF125-ND |
Manufacturer | |
Manufacturer Product Number | 010440WF125 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440WF125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.174" (4.43mm) | |
Head Height | 0.195" (4.95mm) | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | 1.445" (36.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 5 | R1,81400 | R9,07 |
| 10 | R1,66400 | R16,64 |
| 25 | R1,49880 | R37,47 |
| 50 | R1,39140 | R69,57 |
| 100 | R1,29730 | R129,73 |

